DS3992Z-09P+T&R | |
---|---|
DigiKey Part Number | DS3992Z-09P+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS3992Z-09P+T&R |
Description | IC CCFL CNTRL 80KHZ 16SOIC |
Customer Reference | |
Detailed Description | CCFL Controller Controller 40kHz ~ 80kHz Yes 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS3992Z-09P+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 40kHz ~ 80kHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 8 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.93254 | ¥14,831.35 |
5,000 | ¥5.71280 | ¥28,564.00 |
12,500 | ¥5.49308 | ¥68,663.50 |