DS3882E+T&R/C | |
---|---|
DigiKey Part Number | DS3882E+T&R/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS3882E+T&R/C |
Description | IC CCFL CNTRL 100KHZ 28TSSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 40kHz ~ 100kHz Yes 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 40kHz ~ 100kHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 12 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.98541 | ¥27,985.41 |
2,000 | ¥26.94892 | ¥53,897.84 |