DS28C39EVKIT# | ||
---|---|---|
DigiKey Part Number | 505-DS28C39EVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | DS28C39EVKIT# | |
Description | DS28C39 EVALUATION SYSTEM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | DS28C39 Anti Tamper and Security Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | DS28C39 | |
Primary Attributes | ECDSA Authenticator | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥665.70000 | ¥665.70 |