DS2502+T&R | |
---|---|
DigiKey Part Number | DS2502+T&RTR-ND - Tape & Reel (TR) DS2502+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS2502+T&R |
Description | IC EPROM 1KBIT 1-WIRE TO92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2502+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.55000 | ¥29.55 |
10 | ¥26.77900 | ¥267.79 |
25 | ¥26.19760 | ¥654.94 |
50 | ¥26.05640 | ¥1,302.82 |
100 | ¥23.36300 | ¥2,336.30 |
250 | ¥23.27808 | ¥5,819.52 |
500 | ¥22.42760 | ¥11,213.80 |
1,000 | ¥21.32173 | ¥21,321.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.09495 | ¥42,189.90 |
4,000 | ¥19.62057 | ¥78,482.28 |