DS2482X-100+U | |
---|---|
DigiKey Part Number | DS2482X-100+U-ND |
Manufacturer | |
Manufacturer Product Number | DS2482X-100+U |
Description | IC MASTER I2C-1WIRE 1CH 9-WLP |
Customer Reference | |
Detailed Description | 1-Wire® Bridge, 1-Wire® to I2C I2C Interface 9-WLP (1.53x1.53) |
Datasheet | Datasheet |
EDA/CAD Models | DS2482X-100+U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Bridge, 1-Wire® to I2C | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.53x1.53) | |
Base Product Number |