DS2431+T&R | ||
---|---|---|
DigiKey Part Number | DS2431+T&RTR-ND - Tape & Reel (TR) DS2431+T&RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DS2431+T&R | |
Description | IC EEPROM 1KBIT 1-WIRE TO92-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DS2431+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.66200 | ¥146.62 |
25 | ¥14.26440 | ¥356.61 |
50 | ¥14.18900 | ¥709.45 |
100 | ¥12.68430 | ¥1,268.43 |
250 | ¥12.64732 | ¥3,161.83 |
500 | ¥12.45638 | ¥6,228.19 |
1,000 | ¥11.92752 | ¥11,927.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.48689 | ¥22,973.78 |
4,000 | ¥11.17842 | ¥44,713.68 |
6,000 | ¥11.10498 | ¥66,629.88 |