DS2401AZ+ | ||
---|---|---|
DigiKey Part Number | 505-DS2401AZ+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS2401AZ+ | |
Description | IC SILICON SER NUMBER SOT223-3 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Silicon Serial Number SOT-223-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.74900 | ¥177.49 |
25 | ¥17.47280 | ¥436.82 |
75 | ¥17.42573 | ¥1,306.93 |
150 | ¥15.57093 | ¥2,335.64 |
300 | ¥15.05950 | ¥4,517.85 |
525 | ¥15.00465 | ¥7,877.44 |
1,050 | ¥13.97200 | ¥14,670.60 |
5,025 | ¥12.64699 | ¥63,551.12 |