DS2180A | |
---|---|
DigiKey Part Number | DS2180A-ND |
Manufacturer | |
Manufacturer Product Number | DS2180A |
Description | IC TELECOM INTERFACE 40DIP |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥126.02159 | ¥630,107.95 |