DS2176Q | |
---|---|
DigiKey Part Number | DS2176Q-ND |
Manufacturer | |
Manufacturer Product Number | DS2176Q |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Receive Buffer 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DS2176Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Receive Buffer | |
Interface | TDM | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | 5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥122.67146 | ¥122,671.46 |