DS2175S+ | |
---|---|
DigiKey Part Number | DS2175S+-ND |
Manufacturer | |
Manufacturer Product Number | DS2175S+ |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Elastic Store 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2175S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Elastic Store | |
Interface | PCM | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.61000 | ¥158.61 |
45 | ¥139.74844 | ¥6,288.68 |
135 | ¥123.12985 | ¥16,622.53 |
270 | ¥117.08681 | ¥31,613.44 |
540 | ¥109.53281 | ¥59,147.72 |