DS2175 | |
---|---|
DigiKey Part Number | DS2175-ND |
Manufacturer | |
Manufacturer Product Number | DS2175 |
Description | IC TELECOM INTERFACE 16DIP |
Customer Reference | |
Detailed Description | Telecom IC Elastic Store 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS2175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Elastic Store | |
Interface | PCM | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥91.31450 | ¥91,314.50 |