DS2172T/T&R | |
---|---|
DigiKey Part Number | DS2172T/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2172T/T&R |
Description | IC TELECOM INTERFACE 32TQFP |
Customer Reference | |
Detailed Description | Telecom IC Bit Error Rate Tester (BERT) 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Bit Error Rate Tester (BERT) | |
Interface | T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥66.22966 | ¥165,574.15 |