DS2164Q | ||
---|---|---|
DigiKey Part Number | DS2164Q-ND | |
Manufacturer | ||
Manufacturer Product Number | DS2164Q | |
Description | IC VOICE PROCESSOR 28PLCC | |
Customer Reference | ||
Detailed Description | Audio Voice Processing Unit (VPU) 2 Channel 28-PLCC (11.51x11.51) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS2164Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Voice Processing Unit (VPU) | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥160.90321 | ¥804,516.05 |