DS21372TN+ | |
---|---|
DigiKey Part Number | DS21372TN+-ND |
Manufacturer | |
Manufacturer Product Number | DS21372TN+ |
Description | IC TELECOM INTERFACE 32TQFP |
Customer Reference | |
Detailed Description | Telecom IC Bit Error Rate Tester (BERT) 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS21372TN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Bit Error Rate Tester (BERT) | |
Interface | T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥109.24684 | ¥27,311.71 |