DS21349Q+ | |
---|---|
DigiKey Part Number | 505-DS21349Q+-ND |
Manufacturer | |
Manufacturer Product Number | DS21349Q+ |
Description | IC LIU T1/J1 3.3V 28-PLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DS21349Q+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
39 | ¥144.50436 | ¥5,635.67 |