DS2132A | ||
---|---|---|
DigiKey Part Number | DS2132A-ND | |
Manufacturer | ||
Manufacturer Product Number | DS2132A | |
Description | IC VOICE REC/PLAY 28DIP | |
Customer Reference | ||
Detailed Description | Voice Record/Playback IC Single Message Serial 28-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Part Status | Obsolete | |
Interface | Serial | |
Input Signal | Analog - Single Ended, Pulse-Code Modulation (PCM) | |
Output Signal | Analog - Single Ended, Pulse-Code Modulation (PCM) | |
Sampling Frequency | - | |
Duration | - | |
Filter Pass Band | - | |
Messaging | Single | |
Oscillator Type | - | |
Features | Automatic Gain Control, DTMF Transceiver | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥144.69333 | ¥3,472.64 |