DS2130 | ||
---|---|---|
DigiKey Part Number | DS2130-ND | |
Manufacturer | ||
Manufacturer Product Number | DS2130 | |
Description | IC VOICE REC/PLAY 33SEC 28DIP | |
Customer Reference | ||
Detailed Description | Voice Record/Playback IC Message 8 ~ 32 Sec Serial 28-DIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Interface | Serial | |
Input Signal | - | |
Output Signal | - | |
Sampling Frequency | - | |
Duration | 8 ~ 32 Sec | |
Filter Pass Band | 1.7kHz | |
Messaging | - | |
Oscillator Type | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Base Product Number |