DS2130+ | |
---|---|
DigiKey Part Number | DS2130+-ND |
Manufacturer | |
Manufacturer Product Number | DS2130+ |
Description | IC VOICE REC/PLAY 32SEC 28DIP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Message 8 ~ 32 Sec Serial 28-PDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Interface | Serial | |
Input Signal | - | |
Output Signal | - | |
Sampling Frequency | - | |
Duration | 8 ~ 32 Sec | |
Filter Pass Band | 1.7kHz | |
Messaging | - | |
Oscillator Type | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14 | ¥150.59286 | ¥2,108.30 |