DS1811R-15+T&R | ||
---|---|---|
DigiKey Part Number | DS1811R-15+T&RTR-ND - Tape & Reel (TR) DS1811R-15+T&RCT-ND - Cut Tape (CT) DS1811R-15+T&RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS1811R-15+T&R | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1811R-15+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.13V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48700 | ¥234.87 |
25 | ¥22.20120 | ¥555.03 |
100 | ¥19.24020 | ¥1,924.02 |
250 | ¥18.25364 | ¥4,563.41 |
500 | ¥16.37896 | ¥8,189.48 |
1,000 | ¥13.81354 | ¥13,813.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.12286 | ¥39,368.58 |
6,000 | ¥12.62952 | ¥75,777.12 |