DS1747WP-120 | |
---|---|
DigiKey Part Number | DS1747WP-120-ND |
Manufacturer | |
Manufacturer Product Number | DS1747WP-120 |
Description | IC RTC CLK/CALENDAR PAR 34PCM |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 34-PowerCap™ Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1747WP-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Y2K | |
Memory Size | 512KB | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Supply, Battery | 3V | |
Current - Timekeeping (Max) | 2mA @ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerCap™ Module | |
Supplier Device Package | 34-PowerCap Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥549.05400 | ¥21,962.16 |