DS1413# | ||
---|---|---|
DigiKey Part Number | DS1413#-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1413# | |
Description | CONN IBUTTON CARD PUSH-PULL | |
Customer Reference | ||
Detailed Description | 2 Position Card Connector iButton Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | iButton | |
Number of Positions | 2 | |
Connector Type | Retainer, Passive Serial Port | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Height Above Board | - | |
Mounting Feature | DB9 Adapter | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |