DS1086U-266+ | |
---|---|
DigiKey Part Number | DS1086U-266+-ND |
Manufacturer | |
Manufacturer Product Number | DS1086U-266+ |
Description | IC SS CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 66MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1086U-266+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 66MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48800 | ¥234.88 |
50 | ¥22.20120 | ¥1,110.06 |
100 | ¥19.24150 | ¥1,924.15 |
250 | ¥18.25484 | ¥4,563.71 |
500 | ¥16.38002 | ¥8,190.01 |
1,000 | ¥13.81443 | ¥13,814.43 |
2,500 | ¥13.12372 | ¥32,809.30 |
5,000 | ¥12.63033 | ¥63,151.65 |