DS1085LZ-5+ | |
---|---|
DigiKey Part Number | DS1085LZ-5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1085LZ-5+ |
Description | IC FREQ SYNTH 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 66MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1085LZ-5+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 66MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.31000 | ¥101.31 |
10 | ¥93.14100 | ¥931.41 |
25 | ¥89.28080 | ¥2,232.02 |
100 | ¥78.66290 | ¥7,866.29 |
300 | ¥74.80180 | ¥22,440.54 |
500 | ¥69.97606 | ¥34,988.03 |
1,000 | ¥64.18489 | ¥64,184.89 |