DS1023S-25+T | ||
---|---|---|
DigiKey Part Number | 175-DS1023S-25+TTR-ND - Tape & Reel (TR) 175-DS1023S-25+TCT-ND - Cut Tape (CT) 175-DS1023S-25+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS1023S-25+T | |
Description | IC DEL LN 256TAP 63.75NS 16SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Delay Line IC 1-Shot, Programmable 256 Tap 63.75ns 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1023S-25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 256 | |
Function | 1-Shot, Programmable | |
Delay to 1st Tap | 16.5ns | |
Tap Increment | 250 ps | |
Available Total Delays | 63.75ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.42000 | ¥166.42 |
10 | ¥152.93000 | ¥1,529.30 |
25 | ¥146.59080 | ¥3,664.77 |
100 | ¥129.15720 | ¥12,915.72 |
250 | ¥122.81816 | ¥30,704.54 |
500 | ¥114.89432 | ¥57,447.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥105.38583 | ¥105,385.83 |