DS1023S-100 | ||
---|---|---|
DigiKey Part Number | DS1023S-100-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1023S-100 | |
Description | IC DEL LINE 256TAP 255NS 16SOIC | |
Customer Reference | ||
Detailed Description | Delay Line IC 1-Shot, Programmable 256 Tap 255ns 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1023S-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Taps/Steps | 256 | |
Function | 1-Shot, Programmable | |
Delay to 1st Tap | 16.5ns | |
Tap Increment | 1 ns | |
Available Total Delays | 255ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,040 | ¥79.16668 | ¥399,000.07 |