73M1902-IM/F | |
---|---|
DigiKey Part Number | 73M1902-IM/F-ND |
Manufacturer | |
Manufacturer Product Number | 73M1902-IM/F |
Description | IC TELECOM INTERFACE 32QFN |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 32-QFN (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Direct Access Arrangement (DAA) | |
Interface | Serial | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (8x8) | |
Base Product Number |