71M6521FE-IGT/F | ||
---|---|---|
DigiKey Part Number | 71M6521FE-IGT/F-ND | |
Manufacturer | ||
Manufacturer Product Number | 71M6521FE-IGT/F | |
Description | IC ENERGY METER 32K FLASH 64LQFP | |
Customer Reference | ||
Detailed Description | Single Phase, Dual Phase Meter IC 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | 71M6521FE-IGT/F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Input Impedance | - | |
Measurement Error | 0.4% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | - | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase, Dual Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |