71M6513-IGTR/F | ||
---|---|---|
DigiKey Part Number | 71M6513-IGTR/FTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 71M6513-IGTR/F | |
Description | IC ENERGY METER 3PH 100-LQFP | |
Customer Reference | ||
Detailed Description | 3 Phase Meter IC 100-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | 71M6513-IGTR/F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Input Impedance | - | |
Measurement Error | 0.5% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | - | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |