71M6103-ILR/F | |
---|---|
DigiKey Part Number | 71M6103-ILR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71M6103-ILR/F |
Description | IC ENERGY METER 3PHASE 8SOIC |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 71M6103-ILR/F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 770µA | |
Voltage - Supply | 2.5 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |