MK-CY-043 | ||
---|---|---|
DigiKey Part Number | 681-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | MK-CY-043 | |
Description | CAPACITIVE 4.3 GEMMODULE | |
Customer Reference | ||
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RS-232, USB 4.3" (109.22mm) 480 x 272 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amulet Technologies LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 98.24mm W x 57.06mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | RS-232, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |