
EVK-070R | |
|---|---|
DigiKey Part Number | 681-EVK-070R-ND |
Manufacturer | |
Manufacturer Product Number | EVK-070R |
Description | EVAL MODULE FOR MK-070R W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MK-070R - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Touch Screen |
Manufacturer Amulet Technologies LLC | Embedded No |
Packaging Box | Utilized IC / Part MK-070R |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Display | Contents Board(s), Cable(s), Power Supply |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,618.12000 | ¥3,618.12 |



