
EVK-043R | |
|---|---|
DigiKey Part Number | 681-EVK-043R-ND |
Manufacturer | |
Manufacturer Product Number | EVK-043R |
Description | EVAL MODULE FOR MK-043R W/GUI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MK-043R - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Touch Screen |
Manufacturer Amulet Technologies LLC | Embedded No |
Packaging Box | Utilized IC / Part MK-043R |
Part Status Active | Contents Board(s), Power Supply |
Type Display |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,101.25000 | ¥3,101.25 |



