
MK-070R | |
|---|---|
DigiKey Part Number | 681-1025-ND |
Manufacturer | |
Manufacturer Product Number | MK-070R |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RS-232, USB 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Amulet Technologies LLC | Viewing Area 154.08mm W x 85.92mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface RS-232, USB |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Size 0.19mm W x 0.18mm H |
Touchscreen Resistive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,154.51000 | ¥4,154.51 |


