SU CULCN1.VC-GAGD-67-0-100-R18 | ||
---|---|---|
DigiKey Part Number | 475-SUCULCN1.VC-GAGD-67-0-100-R18TR-ND - Tape & Reel (TR) 475-SUCULCN1.VC-GAGD-67-0-100-R18CT-ND - Cut Tape (CT) 475-SUCULCN1.VC-GAGD-67-0-100-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SU CULCN1.VC-GAGD-67-0-100-R18 | |
Description | UV-C LED OSLON UV 3636 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 275nm 5.7V 200mA 120° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
10 | ¥22.80600 | ¥228.06 |
100 | ¥18.68000 | ¥1,868.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.74742 | ¥7,873.71 |
1,000 | ¥14.44409 | ¥14,444.09 |
2,500 | ¥13.84682 | ¥34,617.05 |
5,000 | ¥13.57531 | ¥67,876.55 |