SFH 7016 C1099 | ||
---|---|---|
DigiKey Part Number | 475-SFH7016C1099TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SFH 7016 C1099 | |
Description | MULT CHIP LED | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 1A 1.65mW/sr @ 20mA 120° 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 1.65mW/sr @ 20mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |