SFH 4775S A01 | ||
---|---|---|
DigiKey Part Number | 475-SFH4775SA01TR-ND - Tape & Reel (TR) 475-SFH4775SA01CT-ND - Cut Tape (CT) 475-SFH4775SA01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 4775S A01 | |
Description | IC EMITTER SYNIOS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 950nm 2.75V 1.5A 530mW/sr @ 1.5A (Typ) 120° 1108 (2720 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 530mW/sr @ 1.5A (Typ) | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥20.34900 | ¥203.49 |
100 | ¥16.66880 | ¥1,666.88 |
500 | ¥14.05180 | ¥7,025.90 |
1,000 | ¥12.88899 | ¥12,888.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.41021 | ¥22,820.42 |
6,000 | ¥11.18649 | ¥67,118.94 |