SFH 3204-Z | |
---|---|
DigiKey Part Number | 475-SFH3204-ZTR-ND - Tape & Reel (TR) 475-SFH3204-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFH 3204-Z |
Description | SENSOR PHOTO 920NM SIDE VIEW SMD |
Customer Reference | |
Detailed Description | Phototransistors 920nm Side View 2-SMD Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3204-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 920nm | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.94200 | ¥59.42 |
100 | ¥3.89050 | ¥389.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86660 | ¥8,599.80 |
6,000 | ¥2.76422 | ¥16,585.32 |
15,000 | ¥2.72326 | ¥40,848.90 |
30,000 | ¥2.66184 | ¥79,855.20 |