SCE5784 | ||
---|---|---|
DigiKey Part Number | 475-SCE5784-ND | |
Manufacturer | ||
Manufacturer Product Number | SCE5784 | |
Description | DISPLAY 8CHAR .180" 5X7 SER HEG | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Green Serial 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 215µcd | |
Internal Connection | - | |
Size / Dimension | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial |