SCE5783 | ||
---|---|---|
DigiKey Part Number | 475-SCE5783-ND | |
Manufacturer | ||
Manufacturer Product Number | SCE5783 | |
Description | INTELLIGENT DISP 8CHAR 5X7 GRN | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Green Serial 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Millicandela Rating | 150µcd | |
Internal Connection | - | |
Size / Dimension | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.12000 | ¥472.12 |
10 | ¥391.15100 | ¥3,911.51 |