SCDQ5543R | ||
---|---|---|
DigiKey Part Number | 475-SCDQ5543R-ND | |
Manufacturer | ||
Manufacturer Product Number | SCDQ5543R | |
Description | DISPLAY 4CHAR .134" 5X5 GRN CONN | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 5 Green Parallel, 8-Bit, SPI 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 5.4mcd | |
Internal Connection | - | |
Size / Dimension | 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) | |
Color | Green | |
Configuration | 5 x 5 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Parallel, 8-Bit, SPI |