SCD55102A | ||
---|---|---|
DigiKey Part Number | 475-SCD55102A-ND | |
Manufacturer | ||
Manufacturer Product Number | SCD55102A | |
Description | DISPLAY 10CHAR .145" 5X5 HER | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 5 Red Serial 1.50" L x 0.39" W x 0.20" H (38.10mm x 10.00mm x 5.10mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 237µcd | |
Internal Connection | - | |
Size / Dimension | 1.50" L x 0.39" W x 0.20" H (38.10mm x 10.00mm x 5.10mm) | |
Color | Red | |
Configuration | 5 x 5 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial |