PLPT9 450LB_E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPT9 450LB_E

DigiKey Part Number
475-PLPT9450LB_E-ND
Manufacturer
Manufacturer Product Number
PLPT9 450LB_E
Description
LASER DIODE METAL CAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Laser Diode 447nm 5W 5V 4A TO-90-2 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
PLPT9 450LB_E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Active
Wavelength
447nm
Voltage - Input
5V
Current Rating (Amps)
4A
Power (Watts)
5W
Package / Case
TO-90-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥351.29000¥351.29
10¥288.08300¥2,880.83
250¥241.92060¥60,480.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.