LZ4-40DB0R-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-40DB0R-0000-ND | |
Manufacturer | ||
Manufacturer Product Number | LZ4-40DB0R-0000 | |
Description | LED MOD LUXIGEN STARBOARD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LuxiGen™ Starboard |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 3100mW (2400mW ~ 3800mW) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 19.90mm Dia | |
Height | 5.60mm | |
Light Emitting Surface (LES) | 6.40mm Dia | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥663.26975 | ¥53,061.58 |