LZ4-40A108-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-40A108-0000-ND | |
Manufacturer | ||
Manufacturer Product Number | LZ4-40A108-0000 | |
Description | LED MOD LZ4 AMBER STARBOARD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ4 Amber Starboard | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ4-40A108-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Amber | |
CCT (K) | - | |
Wavelength | 590nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 292lm (228lm ~ 356lm) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 95° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 5.90mm | |
Light Emitting Surface (LES) | 6.20mm Dia | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥113.57938 | ¥9,086.35 |