LZ4-00W408-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-00W408-0000TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LZ4-00W408-0000 | |
Description | LED MOD LUXIGEN WHT ROUND 5300K | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LuxiGen™ White, Cool/White, Neutral/White, Warm Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool/White, Neutral/White, Warm | |
CCT (K) | 2200K, 3000K, 4000K, 5300K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 140lm, 170lm, 190lm, 240lm | |
Current - Test | 700mA White Cool, 700mA White Neutral, 700mA White Warm | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.2V White Cool, 3.2V White Neutral, 3.2V White Warm | |
Lumens/Watt @ Current - Test | 63 lm/W, 76 lm/W, 85 lm/W, 107 lm/W | |
Current - Max | 1.5A White Cool, 1.5A White Neutral, 1.5A White Warm | |
CRI (Color Rendering Index) | 75 (Typ), 82 (Typ), 85 (Typ) | |
Viewing Angle | 95° | |
Features | - | |
Size / Dimension | 7.00mm L | |
Height | 3.75mm | |
Light Emitting Surface (LES) | 6.50mm Dia | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥103.31656 | ¥25,829.14 |
500 | ¥94.88252 | ¥47,441.26 |
750 | ¥91.36839 | ¥68,526.29 |