LZ4-00R308-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-00R308-0000TR-ND - Tape & Reel (TR) 475-LZ4-00R308-0000CT-ND - Cut Tape (CT) 475-LZ4-00R308-0000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LZ4-00R308-0000 | |
Description | LED LZ4 RED 734NM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LZ4 Red 734nm (723nm ~ 745nm) 2828 (7070 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ4-00R308-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 734nm (723nm ~ 745nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 2000mW (1600mW ~ 2400mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 95° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.04000 | ¥104.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥65.91408 | ¥16,478.52 |
500 | ¥60.53332 | ¥30,266.66 |
750 | ¥58.29137 | ¥43,718.53 |
1,250 | ¥57.17041 | ¥71,463.01 |