LZ4-00MC08-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-00MC08-0000TR-ND - Tape & Reel (TR) 475-LZ4-00MC08-0000CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LZ4-00MC08-0000 | |
Description | LED EMITTER RGB 10W SMD | |
Customer Reference | ||
Detailed Description | LED Lighting Color - | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | - | |
Wavelength | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.57000 | ¥139.57 |
10 | ¥105.27500 | ¥1,052.75 |
100 | ¥88.42730 | ¥8,842.73 |