LZ1-30DB00-0100 | |
---|---|
DigiKey Part Number | 475-LZ1-30DB00-0100-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-30DB00-0100 |
Description | EMITTER BLU MINI ROUND MCPCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 457nm ~ 463nm 3.7V 1.2A 80° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 457nm ~ 463nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥163.07340 | ¥16,307.34 |