LY Q976-P1R2-36 | ||
---|---|---|
DigiKey Part Number | 475-LYQ976-P1R2-36TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LY Q976-P1R2-36 | |
Description | LED YELLOW DIFFUSED 0603 SMD | |
Customer Reference | ||
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |