LW Y87S-N1Q2-3K8L-0-10-R18-Z | |
---|---|
DigiKey Part Number | 475-LWY87S-N1Q2-3K8L-0-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW Y87S-N1Q2-3K8L-0-10-R18-Z |
Description | LED COOL WHITE DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | White, Cool 6200K LED Indication - Discrete 3.4V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.99409 | ¥8,982.27 |
6,000 | ¥2.92656 | ¥17,559.36 |
15,000 | ¥2.85902 | ¥42,885.30 |
30,000 | ¥2.81400 | ¥84,420.00 |